New at DigiKey
13852
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13852

DigiKey Part Number
3720-13852-ND
Manufacturer
Manufacturer Product Number
13852
Description
STRG 500*
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Grommet 0.180" (4.57mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" ~ 0.094" (1.60mm ~ 2.39mm)
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Diameter - Inside
0.180" (4.57mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21400 €2,14 €
250,20040 €5,01 €
500,19080 €9,54 €
1000,18170 €18,17 €
2500,17036 €42,59 €
5000,16220 €81,10 €
1.0000,15446 €154,46 €
2.5000,14478 €361,95 €
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €