

1248 | |
---|---|
DigiKey Part Number | 3720-1248-ND |
Manufacturer | |
Manufacturer Product Number | 1248 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | S, SO, ST | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
5 | 0,29200 € | 1,46 € |
10 | 0,27000 € | 2,70 € |
25 | 0,24600 € | 6,15 € |
50 | 0,22980 € | 11,49 € |
100 | 0,21560 € | 21,56 € |
250 | 0,19896 € | 49,74 € |
500 | 0,18798 € | 93,99 € |
1.000 | 0,17814 € | 178,14 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |