12075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12075

DigiKey Part Number
3720-12075-ND
Manufacturer
Manufacturer Product Number
12075
Description
CBL CLIP BENDABLE FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, Bendable Black, Silver Fastener 0.320" (8.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Bendable
Type Attributes
-
Opening Size
0.320" (8.13mm)
Mounting Type
Fastener
Material
Steel, Galvanized
Color
Black, Silver
Length
2.130" (54.10mm)
Width
0.190" (4.83mm)
Height
-
Panel Hole Size
0.180" (4.57mm)
Material Thickness
0.020" (0.50mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,43800 €4,38 €
250,41040 €10,26 €
500,39080 €19,54 €
1000,37210 €37,21 €
2500,34876 €87,19 €
5000,33208 €166,04 €
1.0000,31622 €316,22 €
2.5000,29642 €741,05 €
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €