


1130 | |
|---|---|
DigiKey Part Number | 3720-1130-ND |
Manufacturer | |
Manufacturer Product Number | 1130 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-1 ,SPT-2, HPN | |
Panel Thickness | 0.100" (2.54mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05680 € | 2,84 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04840 € | 12,10 € |
| 500 | 0,04540 € | 22,70 € |
| 1.000 | 0,04271 € | 42,71 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








