
HES6G-4E-2SFP-VLW | |
---|---|
DigiKey Part Number | 1953-1033-ND |
Manufacturer | |
Manufacturer Product Number | HES6G-4E-2SFP-VLW |
Description | NETWORK SWITCH-UNMANAGED 6 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 24 ~ 52VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 461,54000 € | 461,54 € |
Unit Price without VAT: | 461,54000 € |
---|---|
Unit Price with VAT: | 549,23260 € |