Network Switch - Unmanaged 5 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES5GA-Z

DigiKey Part Number
1953-HES5GA-Z-ND
Manufacturer
Manufacturer Product Number
HES5GA-Z
Description
DIN-RAIL UNMANAGED, 5 X 1000MBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP40
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
5
Manufacturer
Henrich Electronics Corporation
Copper Type
1000
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
12V ~ 52V
Part Status
Active
Ingress Protection
IP40
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 75°C
Number of Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,04000 €126,04 €
10111,28400 €1.112,84 €
Manufacturers Standard Package
Unit Price without VAT:126,04000 €
Unit Price with VAT:149,98760 €