Similar

HES5A-SC-VL | |
|---|---|
DigiKey Part Number | HES5A-SC-VL-ND |
Manufacturer | |
Manufacturer Product Number | HES5A-SC-VL |
Description | ETHERNET SWITCH DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Box | Connector Type RJ45, SC |
Part Status Obsolete | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -10°C ~ 60°C |
Copper Ports 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES5B-Y-SC | Henrich Electronics Corporation | 6 | 1953-HES5B-Y-SC-ND | 114,14000 € | Similar |


