Similar

HEMC2-SC-VLW | |
|---|---|
DigiKey Part Number | HEMC2-SC-VLW-ND |
Manufacturer | |
Manufacturer Product Number | HEMC2-SC-VLW |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type 100BASE-FX (Multimode) |
Series | Distance 2km |
Packaging Box | Voltage - Input 12 ~ 36VDC |
Part Status Obsolete | Connector Type SC |
Type Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Ingress Protection IP30 |
Copper Ports 1 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEMC3A-X-SC | Henrich Electronics Corporation | 0 | 1953-HEMC3A-X-SC-ND | 113,33000 € | Similar |


