
ZK24S24L-50W | |
---|---|
DigiKey Part Number | 3986-ZK24S24L-50W-ND |
Manufacturer | |
Manufacturer Product Number | ZK24S24L-50W |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | ||
Voltage - Isolation | 3000 V | |
Efficiency | 80% | |
Mounting Type | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,75000 € | 14,75 € |
10 | 14,68600 € | 146,86 € |
25 | 14,61680 € | 365,42 € |
50 | 14,55680 € | 727,84 € |
100 | 14,49680 € | 1.449,68 € |
260 | 14,43677 € | 3.753,56 € |
500 | 14,26522 € | 7.132,61 € |
1.000 | 14,09365 € | 14.093,65 € |
Unit Price without VAT: | 14,75000 € |
---|---|
Unit Price with VAT: | 17,55250 € |