
ZK24S05L-100W | |
---|---|
DigiKey Part Number | 3986-ZK24S05L-100W-ND |
Manufacturer | |
Manufacturer Product Number | ZK24S05L-100W |
Description | AC DC CONVERTER 9V 100W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 1.111A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.111A | |
Efficiency | 78% | |
Mounting Type | - | |
Size / Dimension | 3.00" L x 3.00" W x 1.06" H (76.2mm x 76.2mm x 27.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,84000 € | 49,84 € |
10 | 49,77000 € | 497,70 € |
25 | 49,70080 € | 1.242,52 € |
50 | 49,64080 € | 2.482,04 € |
100 | 49,58080 € | 4.958,08 € |
260 | 49,52081 € | 12.875,41 € |
500 | 49,34924 € | 24.674,62 € |
1.000 | 49,17767 € | 49.177,67 € |
Unit Price without VAT: | 49,84000 € |
---|---|
Unit Price with VAT: | 59,30960 € |