
WRTD24S24-6W | |
---|---|
DigiKey Part Number | 3986-WRTD24S24-6W-ND |
Manufacturer | |
Manufacturer Product Number | WRTD24S24-6W |
Description | DC DC CONVERTER 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,43000 € | 6,43 € |
10 | 6,36500 € | 63,65 € |
25 | 6,29640 € | 157,41 € |
50 | 6,23620 € | 311,81 € |
100 | 6,17620 € | 617,62 € |
260 | 6,11612 € | 1.590,19 € |
500 | 5,94456 € | 2.972,28 € |
1.000 | 5,77299 € | 5.772,99 € |
Unit Price without VAT: | 6,43000 € |
---|---|
Unit Price with VAT: | 7,65170 € |