
WRTD24D05-6W | |
---|---|
DigiKey Part Number | 3986-WRTD24D05-6W-ND |
Manufacturer | |
Manufacturer Product Number | WRTD24D05-6W |
Description | DC DC CONVERTER 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,86000 € | 6,86 € |
10 | 6,79400 € | 67,94 € |
25 | 6,72520 € | 168,13 € |
50 | 6,66520 € | 333,26 € |
100 | 6,60510 € | 660,51 € |
260 | 6,54500 € | 1.701,70 € |
500 | 6,37346 € | 3.186,73 € |
1.000 | 6,20189 € | 6.201,89 € |
Unit Price without VAT: | 6,86000 € |
---|---|
Unit Price with VAT: | 8,16340 € |