
WRS24S05-3W | |
---|---|
DigiKey Part Number | 3986-WRS24S05-3W-ND |
Manufacturer | |
Manufacturer Product Number | WRS24S05-3W |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,26000 € | 6,26 € |
10 | 6,19300 € | 61,93 € |
25 | 6,12480 € | 153,12 € |
50 | 6,06460 € | 303,23 € |
100 | 6,00460 € | 600,46 € |
260 | 5,94454 € | 1.545,58 € |
500 | 5,77300 € | 2.886,50 € |
1.000 | 5,60143 € | 5.601,43 € |
Unit Price without VAT: | 6,26000 € |
---|---|
Unit Price with VAT: | 7,44940 € |