
WRFD48S24-10W | |
---|---|
DigiKey Part Number | 3986-WRFD48S24-10W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD48S24-10W |
Description | DC DC CONVERTER 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 36V - 72V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 € | 7,29 € |
10 | 7,22300 € | 72,23 € |
25 | 7,15400 € | 178,85 € |
50 | 7,09400 € | 354,70 € |
100 | 7,03400 € | 703,40 € |
260 | 6,97392 € | 1.813,22 € |
500 | 6,80236 € | 3.401,18 € |
1.000 | 6,63079 € | 6.630,79 € |
Unit Price without VAT: | 7,29000 € |
---|---|
Unit Price with VAT: | 8,67510 € |