
WRFD48S15-6W | |
---|---|
DigiKey Part Number | 3986-WRFD48S15-6W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD48S15-6W |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 € | 6,25 € |
10 | 6,18500 € | 61,85 € |
25 | 6,11600 € | 152,90 € |
50 | 6,05600 € | 302,80 € |
100 | 5,99600 € | 599,60 € |
260 | 5,93596 € | 1.543,35 € |
500 | 5,76442 € | 2.882,21 € |
1.000 | 5,59286 € | 5.592,86 € |
Unit Price without VAT: | 6,25000 € |
---|---|
Unit Price with VAT: | 7,43750 € |