
WRFD48S12ZDK-10W | |
---|---|
DigiKey Part Number | 3986-WRFD48S12ZDK-10W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD48S12ZDK-10W |
Description | DC DC CONVERTER 10W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 833mA 36V - 72V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Current - Output (Max) | 833mA | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,30000 € | 13,30 € |
10 | 13,22700 € | 132,27 € |
25 | 13,15880 € | 328,97 € |
50 | 13,09860 € | 654,93 € |
100 | 13,03860 € | 1.303,86 € |
260 | 12,97850 € | 3.374,41 € |
500 | 12,80696 € | 6.403,48 € |
1.000 | 12,63539 € | 12.635,39 € |
Unit Price without VAT: | 13,30000 € |
---|---|
Unit Price with VAT: | 15,82700 € |