
WRFD24S12ZDK-6W | |
---|---|
DigiKey Part Number | 3986-WRFD24S12ZDK-6W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD24S12ZDK-6W |
Description | DC DC CONVERTER 6W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,87000 € | 12,87 € |
10 | 12,79800 € | 127,98 € |
25 | 12,72960 € | 318,24 € |
50 | 12,66980 € | 633,49 € |
100 | 12,60970 € | 1.260,97 € |
260 | 12,54962 € | 3.262,90 € |
500 | 12,37806 € | 6.189,03 € |
1.000 | 12,20649 € | 12.206,49 € |
Unit Price without VAT: | 12,87000 € |
---|---|
Unit Price with VAT: | 15,31530 € |