
WRFD24S12ZDK-20W | |
---|---|
DigiKey Part Number | 3986-WRFD24S12ZDK-20W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD24S12ZDK-20W |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 1.67A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.67A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 € | 14,58 € |
10 | 14,51400 € | 145,14 € |
25 | 14,44520 € | 361,13 € |
50 | 14,38540 € | 719,27 € |
100 | 14,32530 € | 1.432,53 € |
260 | 14,26523 € | 3.708,96 € |
500 | 14,09366 € | 7.046,83 € |
1.000 | 13,92209 € | 13.922,09 € |
Unit Price without VAT: | 14,58000 € |
---|---|
Unit Price with VAT: | 17,35020 € |