
WRFD24S05-20W | |
---|---|
DigiKey Part Number | 3986-WRFD24S05-20W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD24S05-20W |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | - | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,01000 € | 9,01 € |
10 | 8,93800 € | 89,38 € |
25 | 8,86960 € | 221,74 € |
50 | 8,80960 € | 440,48 € |
100 | 8,74960 € | 874,96 € |
260 | 8,68950 € | 2.259,27 € |
500 | 8,51796 € | 4.258,98 € |
1.000 | 8,34639 € | 8.346,39 € |
Unit Price without VAT: | 9,01000 € |
---|---|
Unit Price with VAT: | 10,72190 € |