
WRFD24D24-15W | |
---|---|
DigiKey Part Number | 3986-WRFD24D24-15W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD24D24-15W |
Description | DC DC CONVERTER 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 300mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,58000 € | 8,58 € |
10 | 8,50900 € | 85,09 € |
25 | 8,44080 € | 211,02 € |
50 | 8,38080 € | 419,04 € |
100 | 8,32070 € | 832,07 € |
260 | 8,26062 € | 2.147,76 € |
500 | 8,08906 € | 4.044,53 € |
1.000 | 7,91749 € | 7.917,49 € |
Unit Price without VAT: | 8,58000 € |
---|---|
Unit Price with VAT: | 10,21020 € |