
WRFD12D24-6W | |
---|---|
DigiKey Part Number | 3986-WRFD12D24-6W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD12D24-6W |
Description | DC DC CONVERTER +/-24V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 125mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,20000 € | 7,20 € |
10 | 7,12800 € | 71,28 € |
25 | 7,05960 € | 176,49 € |
50 | 6,99960 € | 349,98 € |
100 | 6,93960 € | 693,96 € |
260 | 6,87954 € | 1.788,68 € |
500 | 6,70800 € | 3.354,00 € |
1.000 | 6,53644 € | 6.536,44 € |
Unit Price without VAT: | 7,20000 € |
---|---|
Unit Price with VAT: | 8,56800 € |