
WRFD110D24ZDK-10W | |
---|---|
DigiKey Part Number | 3986-WRFD110D24ZDK-10W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD110D24ZDK-10W |
Description | DC DC CONVERTER 10W |
Customer Reference | |
Detailed Description | DC DC Converter 2 Output 24V -24V 208mA 70V - 150V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 70V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Current - Output (Max) | 208mA | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,72000 € | 13,72 € |
10 | 13,65600 € | 136,56 € |
25 | 13,58760 € | 339,69 € |
50 | 13,52760 € | 676,38 € |
100 | 13,46750 € | 1.346,75 € |
260 | 13,40742 € | 3.485,93 € |
500 | 13,23586 € | 6.617,93 € |
1.000 | 13,06429 € | 13.064,29 € |
Unit Price without VAT: | 13,72000 € |
---|---|
Unit Price with VAT: | 16,32680 € |