
WRFD110D12ZDK-20W | |
---|---|
DigiKey Part Number | 3986-WRFD110D12ZDK-20W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD110D12ZDK-20W |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | DC DC Converter 2 Output 12V -12V 833mA 70V - 150V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 70V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 833mA | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,84000 € | 14,84 € |
10 | 14,77100 € | 147,71 € |
25 | 14,70280 € | 367,57 € |
50 | 14,64260 € | 732,13 € |
100 | 14,58260 € | 1.458,26 € |
260 | 14,52254 € | 3.775,86 € |
500 | 14,35100 € | 7.175,50 € |
1.000 | 14,17943 € | 14.179,43 € |
Unit Price without VAT: | 14,84000 € |
---|---|
Unit Price with VAT: | 17,65960 € |