
WRFD05S12ZDK-15W | |
---|---|
DigiKey Part Number | 3986-WRFD05S12ZDK-15W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD05S12ZDK-15W |
Description | DC DC CONVERTER 15W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 1.25A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.99" L x 1.29" W x 1.00" H (76.0mm x 31.5mm x 25.1mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,33000 € | 14,33 € |
10 | 14,25700 € | 142,57 € |
25 | 14,18800 € | 354,70 € |
50 | 14,12800 € | 706,40 € |
100 | 14,06790 € | 1.406,79 € |
260 | 14,00788 € | 3.642,05 € |
500 | 13,83632 € | 6.918,16 € |
1.000 | 13,66475 € | 13.664,75 € |
Unit Price without VAT: | 14,33000 € |
---|---|
Unit Price with VAT: | 17,05270 € |