
WRD48D05ZDK-20WH2 | |
---|---|
DigiKey Part Number | 3986-WRD48D05ZDK-20WH2-ND |
Manufacturer | |
Manufacturer Product Number | WRD48D05ZDK-20WH2 |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | DC DC Converter 2 Output 5V -5V 2A 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 2A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.99" L x 1.29" W x 1.00" H (76.0mm x 31.5mm x 25.1mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,13000 € | 16,13 € |
10 | 16,05800 € | 160,58 € |
25 | 15,98920 € | 399,73 € |
50 | 15,92940 € | 796,47 € |
100 | 15,86930 € | 1.586,93 € |
260 | 15,80927 € | 4.110,41 € |
500 | 15,63770 € | 7.818,85 € |
1.000 | 15,46613 € | 15.466,13 € |
Unit Price without VAT: | 16,13000 € |
---|---|
Unit Price with VAT: | 19,19470 € |