
WRD24S24ZB-50W | |
---|---|
DigiKey Part Number | 3986-WRD24S24ZB-50W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24S24ZB-50W |
Description | DC DC CONVERTER 50W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 24V 2.08A 18V - 36V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.08A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.86" L x 2.06" W x 0.92" H (98.0mm x 52.3mm x 23.3mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,31000 € | 34,31 € |
10 | 34,24300 € | 342,43 € |
25 | 34,17480 € | 854,37 € |
50 | 34,11480 € | 1.705,74 € |
100 | 34,05470 € | 3.405,47 € |
260 | 33,99462 € | 8.838,60 € |
500 | 33,82306 € | 16.911,53 € |
1.000 | 33,65149 € | 33.651,49 € |
Unit Price without VAT: | 34,31000 € |
---|---|
Unit Price with VAT: | 40,82890 € |