
WRD24S24-150W | |
---|---|
DigiKey Part Number | 3986-WRD24S24-150W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24S24-150W |
Description | DC DC CONVERTER 150W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 6.25A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 71,20000 € | 71,20 € |
10 | 71,12900 € | 711,29 € |
25 | 71,06000 € | 1.776,50 € |
50 | 71,00020 € | 3.550,01 € |
100 | 70,94010 € | 7.094,01 € |
260 | 70,88000 € | 18.428,80 € |
500 | 70,70846 € | 35.354,23 € |
1.000 | 70,53689 € | 70.536,89 € |
Unit Price without VAT: | 71,20000 € |
---|---|
Unit Price with VAT: | 84,72800 € |