
WRD24S12-100W | |
---|---|
DigiKey Part Number | 3986-WRD24S12-100W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24S12-100W |
Description | DC DC CONVERTER 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.33A 18V - 36V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.33A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,19000 € | 59,19 € |
10 | 59,12000 € | 591,20 € |
25 | 59,05080 € | 1.476,27 € |
50 | 58,99100 € | 2.949,55 € |
100 | 58,93090 € | 5.893,09 € |
260 | 58,87081 € | 15.306,41 € |
500 | 58,69926 € | 29.349,63 € |
1.000 | 58,52769 € | 58.527,69 € |
Unit Price without VAT: | 59,19000 € |
---|---|
Unit Price with VAT: | 70,43610 € |