
WRD24S05-40W | |
---|---|
DigiKey Part Number | 3986-WRD24S05-40W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24S05-40W |
Description | DC DC CONVERTER 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.49" H (50.8mm x 25.4mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,22000 € | 25,22 € |
10 | 25,15100 € | 251,51 € |
25 | 25,08200 € | 627,05 € |
50 | 25,02200 € | 1.251,10 € |
100 | 24,96200 € | 2.496,20 € |
260 | 24,90192 € | 6.474,50 € |
500 | 24,73038 € | 12.365,19 € |
1.000 | 24,55881 € | 24.558,81 € |
Unit Price without VAT: | 25,22000 € |
---|---|
Unit Price with VAT: | 30,01180 € |