
WRD24D12-30WH2 | |
---|---|
DigiKey Part Number | 3986-WRD24D12-30WH2-ND |
Manufacturer | |
Manufacturer Product Number | WRD24D12-30WH2 |
Description | DC DC CONVERTER 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,10000 € | 15,10 € |
10 | 15,02900 € | 150,29 € |
25 | 14,96000 € | 374,00 € |
50 | 14,90000 € | 745,00 € |
100 | 14,83990 € | 1.483,99 € |
260 | 14,77988 € | 3.842,77 € |
500 | 14,60834 € | 7.304,17 € |
1.000 | 14,43677 € | 14.436,77 € |
Unit Price without VAT: | 15,10000 € |
---|---|
Unit Price with VAT: | 17,96900 € |