
WRD12S24-30WH2 | |
---|---|
DigiKey Part Number | 3986-WRD12S24-30WH2-ND |
Manufacturer | |
Manufacturer Product Number | WRD12S24-30WH2 |
Description | DC DC CONVERTER 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,24000 € | 14,24 € |
10 | 14,17100 € | 141,71 € |
25 | 14,10240 € | 352,56 € |
50 | 14,04220 € | 702,11 € |
100 | 13,98210 € | 1.398,21 € |
260 | 13,92208 € | 3.619,74 € |
500 | 13,75054 € | 6.875,27 € |
1.000 | 13,57897 € | 13.578,97 € |
Unit Price without VAT: | 14,24000 € |
---|---|
Unit Price with VAT: | 16,94560 € |