
WRD12S12ZB-100W | |
---|---|
DigiKey Part Number | 3986-WRD12S12ZB-100W-ND |
Manufacturer | |
Manufacturer Product Number | WRD12S12ZB-100W |
Description | DC DC CONVERTER 100W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 8.3A 9V - 18V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 8.3A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 3.86" L x 2.06" W x 0.92" H (98.0mm x 52.3mm x 23.3mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,34000 € | 64,34 € |
10 | 64,26600 € | 642,66 € |
25 | 64,19760 € | 1.604,94 € |
50 | 64,13780 € | 3.206,89 € |
100 | 64,07770 € | 6.407,77 € |
260 | 64,01762 € | 16.644,58 € |
500 | 63,84606 € | 31.923,03 € |
1.000 | 63,67449 € | 63.674,49 € |
Unit Price without VAT: | 64,34000 € |
---|---|
Unit Price with VAT: | 76,56460 € |