
WRD12D12-20WH2 | |
---|---|
DigiKey Part Number | 3986-WRD12D12-20WH2-ND |
Manufacturer | |
Manufacturer Product Number | WRD12D12-20WH2 |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 834mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,55000 € | 10,55 € |
10 | 10,48200 € | 104,82 € |
25 | 10,41360 € | 260,34 € |
50 | 10,35360 € | 517,68 € |
100 | 10,29360 € | 1.029,36 € |
260 | 10,23354 € | 2.660,72 € |
500 | 10,06200 € | 5.031,00 € |
1.000 | 9,89043 € | 9.890,43 € |
Unit Price without VAT: | 10,55000 € |
---|---|
Unit Price with VAT: | 12,55450 € |