
WRD110S05ZDK-20WH2 | |
---|---|
DigiKey Part Number | 3986-WRD110S05ZDK-20WH2-ND |
Manufacturer | |
Manufacturer Product Number | WRD110S05ZDK-20WH2 |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 5V 4A 70V - 150V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 70V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Current - Output (Max) | 4A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,87000 € | 15,87 € |
10 | 15,80100 € | 158,01 € |
25 | 15,73200 € | 393,30 € |
50 | 15,67200 € | 783,60 € |
100 | 15,61200 € | 1.561,20 € |
260 | 15,55192 € | 4.043,50 € |
500 | 15,38036 € | 7.690,18 € |
1.000 | 15,20879 € | 15.208,79 € |
Unit Price without VAT: | 15,87000 € |
---|---|
Unit Price with VAT: | 18,88530 € |