
WRAD110S12ZB-150W | |
---|---|
DigiKey Part Number | 3986-WRAD110S12ZB-150W-ND |
Manufacturer | |
Manufacturer Product Number | WRAD110S12ZB-150W |
Description | DC DC CONVERTER 150W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 12V 12.5A 70V - 150V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 70V | |
Voltage - Input (Max) | 150V | |
Voltage - Output 1 | ||
Current - Output (Max) | 12.5A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 4.58" L x 2.52" W x 0.85" H (116.4mm x 64.0mm x 21.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,34000 € | 76,34 € |
10 | 76,27600 € | 762,76 € |
25 | 76,20680 € | 1.905,17 € |
50 | 76,14700 € | 3.807,35 € |
100 | 76,08690 € | 7.608,69 € |
260 | 76,02681 € | 19.766,97 € |
500 | 75,85526 € | 37.927,63 € |
1.000 | 75,68369 € | 75.683,69 € |
Unit Price without VAT: | 76,34000 € |
---|---|
Unit Price with VAT: | 90,84460 € |