
WR 024D05 -20W | |
---|---|
DigiKey Part Number | 3986-WR024D05-20W-ND |
Manufacturer | |
Manufacturer Product Number | WR 024D05 -20W |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.00" L x 0.25" W x 0.50" H (50.8mm x 6.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,26000 € | 9,26 € |
10 | 9,19600 € | 91,96 € |
25 | 9,12680 € | 228,17 € |
50 | 9,06700 € | 453,35 € |
100 | 9,00690 € | 900,69 € |
260 | 8,94685 € | 2.326,18 € |
500 | 8,77530 € | 4.387,65 € |
1.000 | 8,60373 € | 8.603,73 € |
Unit Price without VAT: | 9,26000 € |
---|---|
Unit Price with VAT: | 11,01940 € |