cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URS24D24-3W

DigiKey Part Number
3986-URS24D24-3W-ND
Manufacturer
Manufacturer Product Number
URS24D24-3W
Description
DC DC CONVERTER 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 625mA 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-24V
Current - Output (Max)
625mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.50" W x 0.39" H (23.0mm x 12.6mm x 9.8mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate 25,73 € flat rate shipping fee will apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
17,46000 €7,46 €
107,39400 €73,94 €
257,32560 €183,14 €
507,26560 €363,28 €
1007,20550 €720,55 €
2607,14546 €1.857,82 €
5006,97392 €3.486,96 €
1.0006,80235 €6.802,35 €
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €