
URS12D12-3W | |
---|---|
DigiKey Part Number | 3986-URS12D12-3W-ND |
Manufacturer | |
Manufacturer Product Number | URS12D12-3W |
Description | DC DC CONVERTER 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 300mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.50" W x 0.39" H (23.0mm x 12.6mm x 9.8mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,46000 € | 7,46 € |
10 | 7,39400 € | 73,94 € |
25 | 7,32560 € | 183,14 € |
50 | 7,26560 € | 363,28 € |
100 | 7,20550 € | 720,55 € |
260 | 7,14546 € | 1.857,82 € |
500 | 6,97392 € | 3.486,96 € |
1.000 | 6,80235 € | 6.802,35 € |
Unit Price without VAT: | 7,46000 € |
---|---|
Unit Price with VAT: | 8,87740 € |