
URFD24S05-10W | |
---|---|
DigiKey Part Number | 3986-URFD24S05-10W-ND |
Manufacturer | |
Manufacturer Product Number | URFD24S05-10W |
Description | DC DC CONVERTER 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,15000 € | 8,15 € |
10 | 8,08000 € | 80,80 € |
25 | 8,01200 € | 200,30 € |
50 | 7,95180 € | 397,59 € |
100 | 7,89180 € | 789,18 € |
260 | 7,83173 € | 2.036,25 € |
500 | 7,66016 € | 3.830,08 € |
1.000 | 7,48859 € | 7.488,59 € |
Unit Price without VAT: | 8,15000 € |
---|---|
Unit Price with VAT: | 9,69850 € |