
URFD12S12-20W | |
---|---|
DigiKey Part Number | 3986-URFD12S12-20W-ND |
Manufacturer | |
Manufacturer Product Number | URFD12S12-20W |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,04000 € | 10,04 € |
10 | 9,96800 € | 99,68 € |
25 | 9,89920 € | 247,48 € |
50 | 9,83900 € | 491,95 € |
100 | 9,77890 € | 977,89 € |
260 | 9,71888 € | 2.526,91 € |
500 | 9,54732 € | 4.773,66 € |
1.000 | 9,37575 € | 9.375,75 € |
Unit Price without VAT: | 10,04000 € |
---|---|
Unit Price with VAT: | 11,94760 € |