
URD24S24-30WH2 | |
---|---|
DigiKey Part Number | 3986-URD24S24-30WH2-ND |
Manufacturer | |
Manufacturer Product Number | URD24S24-30WH2 |
Description | DC DC CONVERTER 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 € | 16,04 € |
10 | 15,97200 € | 159,72 € |
25 | 15,90360 € | 397,59 € |
50 | 15,84360 € | 792,18 € |
100 | 15,78350 € | 1.578,35 € |
260 | 15,72346 € | 4.088,10 € |
500 | 15,55192 € | 7.775,96 € |
1.000 | 15,38035 € | 15.380,35 € |
Unit Price without VAT: | 16,04000 € |
---|---|
Unit Price with VAT: | 19,08760 € |