
URD24D05-20WH2 | |
---|---|
DigiKey Part Number | 3986-URD24D05-20WH2-ND |
Manufacturer | |
Manufacturer Product Number | URD24D05-20WH2 |
Description | DC DC CONVERTER 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,84000 € | 11,84 € |
10 | 11,76900 € | 117,69 € |
25 | 11,70040 € | 292,51 € |
50 | 11,64040 € | 582,02 € |
100 | 11,58030 € | 1.158,03 € |
260 | 11,52027 € | 2.995,27 € |
500 | 11,34870 € | 5.674,35 € |
1.000 | 11,17713 € | 11.177,13 € |
Unit Price without VAT: | 11,84000 € |
---|---|
Unit Price with VAT: | 14,08960 € |