
URD12S12-100W | |
---|---|
DigiKey Part Number | 3986-URD12S12-100W-ND |
Manufacturer | |
Manufacturer Product Number | URD12S12-100W |
Description | DC DC CONVERTER 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.333A 9V - 36V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.333A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 13-DIP Module | |
Size / Dimension | 3.00" L x 3.00" W x 0.57" H (76.2mm x 76.2mm x 14.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,77000 € | 67,77 € |
10 | 67,69800 € | 676,98 € |
25 | 67,62880 € | 1.690,72 € |
50 | 67,56900 € | 3.378,45 € |
100 | 67,50890 € | 6.750,89 € |
260 | 67,44881 € | 17.536,69 € |
500 | 67,27726 € | 33.638,63 € |
1.000 | 67,10569 € | 67.105,69 € |
Unit Price without VAT: | 67,77000 € |
---|---|
Unit Price with VAT: | 80,64630 € |