
URD12S05-10W | |
---|---|
DigiKey Part Number | 3986-URD12S05-10W-ND |
Manufacturer | |
Manufacturer Product Number | URD12S05-10W |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,23000 € | 9,23 € |
10 | 9,16100 € | 91,61 € |
25 | 9,09280 € | 227,32 € |
50 | 9,03260 € | 451,63 € |
100 | 8,97260 € | 897,26 € |
260 | 8,91254 € | 2.317,26 € |
500 | 8,74098 € | 4.370,49 € |
1.000 | 8,56942 € | 8.569,42 € |
Unit Price without VAT: | 9,23000 € |
---|---|
Unit Price with VAT: | 10,98370 € |