
URAD24S05ZB-150W | |
---|---|
DigiKey Part Number | 3986-URAD24S05ZB-150W-ND |
Manufacturer | |
Manufacturer Product Number | URAD24S05ZB-150W |
Description | DC DC CONVERTER 150W |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 5V 30A 18V - 72V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Current - Output (Max) | 30A | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 4.58" L x 2.52" W x 0.85" H (116.4mm x 64.0mm x 21.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,64000 € | 86,64 € |
10 | 86,56900 € | 865,69 € |
25 | 86,50040 € | 2.162,51 € |
50 | 86,44060 € | 4.322,03 € |
100 | 86,38050 € | 8.638,05 € |
260 | 86,32042 € | 22.443,31 € |
500 | 86,14886 € | 43.074,43 € |
1.000 | 85,97729 € | 85.977,29 € |
Unit Price without VAT: | 86,64000 € |
---|---|
Unit Price with VAT: | 103,10160 € |