
SC24S05-2WH2 | |
---|---|
DigiKey Part Number | 3986-SC24S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | SC24S05-2WH2 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,84000 € | 2,84 € |
10 | 2,77100 € | 27,71 € |
25 | 2,70200 € | 67,55 € |
50 | 2,64200 € | 132,10 € |
100 | 2,58200 € | 258,20 € |
260 | 2,52192 € | 655,70 € |
500 | 2,35038 € | 1.175,19 € |
1.000 | 2,17881 € | 2.178,81 € |
Unit Price without VAT: | 2,84000 € |
---|---|
Unit Price with VAT: | 3,37960 € |