
SC12S12-1WH2 | |
|---|---|
DigiKey Part Number | 3986-SC12S12-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | SC12S12-1WH2 |
Description | DC DC Fixed Input Converter 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Applications Industrial |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80 ~ 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 12.6V | Approval Agency CE |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,71700 € | 17,17 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,58940 € | 79,47 € |
| 100 | 1,52980 € | 152,98 € |
| 260 | 1,47035 € | 382,29 € |
| 500 | 1,30034 € | 650,17 € |
| 1.000 | 1,13037 € | 1.130,37 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

