
SC05S05-1WH2 | |
|---|---|
DigiKey Part Number | 3986-SC05S05-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | SC05S05-1WH2 |
Description | DC DC CONVERTER 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) | |
Approval Agency | CE |
| Tube: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,71700 € | 17,17 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,58940 € | 79,47 € |
| 100 | 1,52980 € | 152,98 € |
| 260 | 1,47035 € | 382,29 € |
| 500 | 1,30034 € | 650,17 € |
| 1.000 | 1,13037 € | 1.130,37 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

