
S24TD1515-2WH2 | |
---|---|
DigiKey Part Number | 3986-S24TD1515-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24TD1515-2WH2 |
Description | DC DC CONVERTER 2X15V 1.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 15V 60mA, 60mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA, 60mA | |
Power (Watts) | 1.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,98000 € | 2,98 € |
10 | 2,90800 € | 29,08 € |
25 | 2,83920 € | 70,98 € |
50 | 2,77920 € | 138,96 € |
100 | 2,71920 € | 271,92 € |
260 | 2,65919 € | 691,39 € |
500 | 2,48762 € | 1.243,81 € |
1.000 | 2,31606 € | 2.316,06 € |
Unit Price without VAT: | 2,98000 € |
---|---|
Unit Price with VAT: | 3,54620 € |