
S24S3.3-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S24S3.3-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24S3.3-2WH2 |
Description | DC DC CONVERTER 3.3V 1.9998W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.9998 W |
Mfr | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 25.2V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 606mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,67720 € | 66,93 € |
| 50 | 2,61760 € | 130,88 € |
| 100 | 2,55820 € | 255,82 € |
| 260 | 2,49869 € | 649,66 € |
| 500 | 2,32872 € | 1.164,36 € |
| 1.000 | 2,15875 € | 2.158,75 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

